


5114C SL005 | |
|---|---|
DigiKey Part Number | 5114CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 5114C SL005 |
Description | CABLE 4CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2464 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 4 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.203" (5.16mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,492.92000 | ¥7,492.92 |
| 2 | ¥7,121.70500 | ¥14,243.41 |
| 3 | ¥6,911.59333 | ¥20,734.78 |
| 5 | ¥6,653.92000 | ¥33,269.60 |
| 7 | ¥6,488.39143 | ¥45,418.74 |
| 10 | ¥6,316.46000 | ¥63,164.60 |




