60 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5100/60C SL002

DigiKey Part Number
5100/60CSL002-ND
Manufacturer
Manufacturer Product Number
5100/60C SL002
Description
CABLE 60COND 24AWG SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
60
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.468" (11.89mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥273.41948¥136,709.74
Manufacturers Standard Package
Alternate Length
CABLE 60COND 24AWG SHLD 100'
In-Stock: 10
Unit Price: ¥42,689.31000