25 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5100/25C SL001

DigiKey Part Number
5100/25CSL001-ND
Manufacturer
Manufacturer Product Number
5100/25C SL001
Description
CABLE 25COND 24AWG SHLD 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
25
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.336" (8.53mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70,571.76000¥70,571.76
Manufacturers Standard Package
Alternate Length
CABLE 25COND 24AWG SHLD 100'
In-Stock: 7
Unit Price: ¥16,754.71000
CABLE 25COND 24AWG SHLD
In-Stock: 0
Unit Price: ¥104.93336
CBL 25COND 24AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: ¥181.20005