5073/1C SL002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: ¥71.56898
Datasheet
3 Conductor Multi-Conductor Cable Slate 16 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Slate 16 AWG 500.0' (152.4m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5073/1C SL002

DigiKey Part Number
5073/1CSL002-ND
Manufacturer
Manufacturer Product Number
5073/1C SL002
Description
CABLE 3COND 16AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 16 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.264" (6.71mm)
Mfr
Length
500.0' (152.4m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 2464
Part Status
Active
Features
Biological Compatibility, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
3
Operating Temperature
-35°C ~ 105°C
Wire Gauge
Usage
Communication, Control
Conductor Strand
19/0.0117"
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5073C SL002Alpha Wire05073CSL002-ND¥71.56898Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥61.37008¥30,685.04
Manufacturers Standard Package
Alternate Length
CABLE 3COND 16AWG SLATE 100'
In-Stock: 7
Unit Price: ¥7,189.77000
CABLE 3COND 16AWG SLATE 1000'
In-Stock: 2
Unit Price: ¥36,074.95000
CBL 3COND 16AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: ¥73.11949