18 AWG Hook-Up Wire 16/30 Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461816 BL001

DigiKey Part Number
A461816L-1000-ND
Manufacturer
Manufacturer Product Number
461816 BL001
Description
HOOK-UP STRND 18AWG BLUE 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.111" (2.82mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,350.35000¥2,350.35
2¥2,235.44000¥4,470.88
3¥2,170.39000¥6,511.17
5¥2,090.66000¥10,453.30
7¥2,046.80143¥14,327.61
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 25
Unit Price: ¥2,350.35000
HOOK-UP STRND 18AWG BROWN 1000'
In-Stock: 0
Unit Price: ¥2,350.35000
HOOK-UP STRND 18AWG GREEN 1000'
In-Stock: 0
Unit Price: ¥2,350.35000
HOOK-UP STRND 18AWG ORANGE 1000'
In-Stock: 1
Unit Price: ¥2,350.35000
HOOK-UP STRND 18AWG PINK 1000'
In-Stock: 1
Unit Price: ¥2,350.35000
Alternate Length
HOOK-UP STRND 18AWG BLUE 100'
In-Stock: 120
Unit Price: ¥378.74000
HOOK-UP STRND 18AWG BLUE 500'
In-Stock: 48
Unit Price: ¥1,402.71000