14 AWG Hook-Up Wire 19/0.0147" Green 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461419 GR001

DigiKey Part Number
461419GR001-ND
Manufacturer
Manufacturer Product Number
461419 GR001
Description
HOOK-UP STRND 14AWG GREEN 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Green 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.138" (3.50mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0147"
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,675.80000¥4,675.80
2¥4,445.45000¥8,890.90
3¥4,315.05000¥12,945.15
5¥4,257.07400¥21,285.37
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 14AWG BLACK
In-Stock: 0
Unit Price: ¥4.19766
HOOK-UP STRND 14AWG BLUE 1000'
In-Stock: 1
Unit Price: ¥4,328.44000
HOOK-UP STRND 14AWG BROWN 1000'
In-Stock: 1
Unit Price: ¥4,328.44000
HOOK-UP STRND 14AWG ORANGE 1000'
In-Stock: 1
Unit Price: ¥4,328.44000
HOOK-UP STRND 14AWG RED
In-Stock: 3000
Unit Price: ¥4.19766
Alternate Length
HOOK-UP STRND 14AWG GREEN 100'
In-Stock: 75
Unit Price: ¥752.63000
HOOK-UP STRND 14AWG GREEN 250'
In-Stock: 0
Unit Price: ¥588.71900
HOOK-UP STRND 14AWG GREEN 3000'
In-Stock: 0
Unit Price: ¥5,568.88000
HOOK-UP STRND 14AWG GREEN
In-Stock: 0
Unit Price: ¥5.43312