Direct

461419 BL212 | |
|---|---|
DigiKey Part Number | 461419BL212-ND |
Manufacturer | |
Manufacturer Product Number | 461419 BL212 |
Description | HOOK-UP STRND 14AWG BLUE 3000' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" Blue 600V 3000' (914.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.138" (3.50mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 3000' (914.4m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0147" | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 461419 BL001 | Alpha Wire | 1 | 461419BL001-ND | ¥4,328.44000 | Direct |










