461419 BK007 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: ¥754.18800
Datasheet
14 AWG Hook-Up Wire 19/0.0147" Black 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461419 BK007

DigiKey Part Number
461419BK007-ND
Manufacturer
Manufacturer Product Number
461419 BK007
Description
HOOK-UP STRND 14AWG BLACK 50'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Black 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.138" (3.50mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0147"
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
461419 BK001Alpha Wire0461419BK001-ND¥754.18800Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 14AWG 600V RED 50'
In-Stock: 0
Unit Price: ¥241.84000
Alternate Length
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 103
Unit Price: ¥669.91000
HOOK-UP STRND 14AWG BLACK
In-Stock: 0
Unit Price: ¥4.19766
HOOK-UP STRND 14AWG BLACK 250'
In-Stock: 0
Unit Price: ¥588.71900
HOOK-UP STRND 14AWG BLACK 3000'
In-Stock: 0
Unit Price: ¥5,568.88000
HOOK-UP STRND 14AWG BLACK 500'
In-Stock: 1
Unit Price: ¥2,584.69000