Direct

461019 BK007 | |
|---|---|
DigiKey Part Number | 461019BK007-ND |
Manufacturer | |
Manufacturer Product Number | 461019 BK007 |
Description | HOOK-UP STRND 10AWG BLACK 50' |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/0.0234" Black 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.181" (4.60mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 50.00' (15.24m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0234" | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 461019 BK001 | Alpha Wire | 0 | 461019BK001-ND | ¥9,304.84000 | Direct |







