460819 WH002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: ¥18.12530
Datasheet
8 AWG Hook-Up Wire 19/0.0295" White 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

460819 WH002

DigiKey Part Number
460819WH002-ND
Manufacturer
Manufacturer Product Number
460819 WH002
Description
HOOK-UP STRND 8AWG WHITE 500'
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 19/0.0295" White 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.242" (6.15mm)
Mfr
Jacket (Insulation) Thickness
0.047" (1.19mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0295"
Ratings
UL Style 1028/1231
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
460819 WH001Alpha Wire0460819WH001-ND¥18.12530Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 8AWG WHITE 100'
In-Stock: 0
Unit Price: ¥2,639.44000
HOOK-UP STRND 8AWG WHITE
In-Stock: 0
Unit Price: ¥18.12530