3 Conductor Multi-Conductor Cable Black 16 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Black 16 AWG Foil 100.0' (30.5m)
Xtra-Guard® 4 Cables | Datasheet Preview

45363 BK005

DigiKey Part Number
45363BK005-ND
Manufacturer
Manufacturer Product Number
45363 BK005
Description
CABLE 3COND 16AWG BLK SHLD 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 16 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Black
Packaging
Spool
Ratings
ISO 10993
Part Status
Active
Features
Biological Compatibility, Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
3
Operating Temperature
-50°C ~ 125°C
Wire Gauge
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Strand
19/0.0117"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.294" (7.47mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,466.99000¥7,466.99
2¥7,096.84000¥14,193.68
3¥7,035.74333¥21,107.23
Manufacturers Standard Package
Alternate Length
CABLE 3COND 16AWG BLK SHLD FEET
In-Stock: 989
Unit Price: ¥142.47000