


45173 BK199 | |
|---|---|
DigiKey Part Number | 45173BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 45173 BK199 |
Description | CABLE 3COND 16AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Black |
Series | Ratings ISO 10993 |
Packaging Digi-Spool®, Continuous Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -50°C ~ 125°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Strand 19/0.0117" | Shield Material Suprashield®; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 70% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.318" (8.08mm) | Base Product Number |
Shield Type Foil, Braid |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥218.12000 | ¥218.12 |
| 5 | ¥194.62800 | ¥973.14 |
| 10 | ¥185.19700 | ¥1,851.97 |
| 25 | ¥173.32880 | ¥4,333.22 |
| 50 | ¥164.78220 | ¥8,239.11 |
| 100 | ¥156.57850 | ¥15,657.85 |








