28 AWG Hook-Up Wire 7/36 Brown 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422807 BR001

DigiKey Part Number
422807BR001-ND
Manufacturer
Manufacturer Product Number
422807 BR001
Description
HOOK-UP STRND 28AWG BRN 1000'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Brown 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.035" (0.89mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
7/36
Ratings
UL Style 1061
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,519.12000¥2,519.12
2¥2,395.99000¥4,791.98
3¥2,326.30333¥6,978.91
5¥2,240.89800¥11,204.49
7¥2,186.05714¥15,302.40
10¥2,129.10700¥21,291.07
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 28AWG BROWN
In-Stock: 0
Unit Price: ¥0.90312
HOOK-UP STRND 28AWG BRN 100'
In-Stock: 22
Unit Price: ¥355.08000