10 AWG Hook-Up Wire 105/30 Black 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391000 BK002

DigiKey Part Number
391000BK002-ND
Manufacturer
Manufacturer Product Number
391000 BK002
Description
HOOK-UP STRND 10AWG BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.212" (5.38mm)
Mfr
Jacket (Insulation) Thickness
0.047" (1.19mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
105/30
Ratings
ISO 10993, UL Style 3212
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥31.72620¥15,863.10
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 10AWG BLACK 1000'
In-Stock: 0
Unit Price: ¥27,880.70000
HOOK-UP STRND 10AWG BLACK 100'
In-Stock: 7
Unit Price: ¥4,725.89000
HOOK-UP STRND 10AWG BLACK 250'
In-Stock: 0
Unit Price: ¥3,097.48150