
3253 BK005 | |
|---|---|
DigiKey Part Number | 3253BK005-ND |
Manufacturer | |
Manufacturer Product Number | 3253 BK005 |
Description | HOOK-UP STRND 18AWG BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.068" (1.73mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/26 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥937.52000 | ¥937.52 |
| 2 | ¥892.12500 | ¥1,784.25 |
| 3 | ¥866.47000 | ¥2,599.41 |
| 5 | ¥835.00400 | ¥4,175.02 |
| 7 | ¥814.82143 | ¥5,703.75 |
| 10 | ¥793.85500 | ¥7,938.55 |





