24 AWG Hook-Up Wire 7/32 Orange 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3070 OR001

DigiKey Part Number
3070OR001-ND
Manufacturer
Manufacturer Product Number
3070 OR001
Description
HOOK-UP STRND 24AWG ORANGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.088" (2.24mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Ratings
ISO 10993, UL Style 1015
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.92139¥2,921.39
2,000¥2.77738¥5,554.76
3,000¥2.69588¥8,087.64
5,000¥2.67070¥13,353.50
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 24AWG ORANGE
In-Stock: 2100
Unit Price: ¥6.73400