
3070 BR001 | |
|---|---|
DigiKey Part Number | 3070BR001-ND |
Manufacturer | |
Manufacturer Product Number | 3070 BR001 |
Description | HOOK-UP STRND 24AWG BROWN 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.088" (2.24mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings ISO 10993, UL Style 1015 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,383.89000 | ¥3,383.89 |
| 2 | ¥3,217.92500 | ¥6,435.85 |
| 3 | ¥3,124.00000 | ¥9,372.00 |
| 5 | ¥3,008.87600 | ¥15,044.38 |
| 7 | ¥2,934.93000 | ¥20,544.51 |
| 10 | ¥2,858.12100 | ¥28,581.21 |




