16 AWG Hook-Up Wire 26/30 White 300V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3057 WH013

DigiKey Part Number
3057WH013-ND
Manufacturer
Manufacturer Product Number
3057 WH013
Description
HOOK-UP STRND 16AWG WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 White 300V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.092" (2.34mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
5000' (1524.0m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.81488¥14,074.40
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 16AWG WHT 100'
In-Stock: 92
Unit Price: ¥1,377.44000
HOOK-UP STRND 16AWG WHT 1000'
In-Stock: 5
Unit Price: ¥6,037.41000