16 AWG Hook-Up Wire Solid White 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3057/1 WH001

DigiKey Part Number
3057/1WH001-ND
Manufacturer
Manufacturer Product Number
3057/1 WH001
Description
HOOK-UP SOLID 16AWG WHT 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire Solid White 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.083" (2.11mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,960.74000¥4,960.74
2¥4,716.02500¥9,432.05
3¥4,577.52667¥13,732.58
5¥4,407.72600¥22,038.63
7¥4,298.65857¥30,090.61
10¥4,185.36100¥41,853.61
Manufacturers Standard Package
Alternate Length
HOOK-UP SOLID 16AWG WHT 100'
In-Stock: 1
Unit Price: ¥1,143.01000