
3057/1 BK001 | |
|---|---|
DigiKey Part Number | A3057/1B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3057/1 BK001 |
Description | HOOK-UP SOLID 16AWG BLACK 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Solid Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.083" (2.11mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,960.74000 | ¥4,960.74 |
| 2 | ¥4,716.02500 | ¥9,432.05 |
| 3 | ¥4,577.52667 | ¥13,732.58 |
| 5 | ¥4,407.72600 | ¥22,038.63 |
| 7 | ¥4,298.65857 | ¥30,090.61 |
| 10 | ¥4,185.36100 | ¥41,853.61 |


