18 AWG Hook-Up Wire 16/30 White, Violet Stripe 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3055 WV005

DigiKey Part Number
A3055WV-100-ND
Manufacturer
Manufacturer Product Number
3055 WV005
Description
HOOK-UP STRND 18AWG WHT/VIO 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 White, Violet Stripe 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.079" (2.01mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥993.43000¥993.43
2¥945.35000¥1,890.70
3¥918.12000¥2,754.36
5¥884.78200¥4,423.91
7¥863.37143¥6,043.60
10¥841.14000¥8,411.40
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG WHT/BLK 100'
In-Stock: 16
Unit Price: ¥993.34000
HOOK-UP STRND 18AWG WHT/BRN 100'
In-Stock: 4
Unit Price: ¥993.34000
HOOK-UP STRND 18AWG WHT/ORG 100'
In-Stock: 48
Unit Price: ¥993.34000
Alternate Length
HOOKUP STRND 18AWG WHT/VIO 1000'
In-Stock: 1
Unit Price: ¥4,158.77000