
3055 WR005 | |
|---|---|
DigiKey Part Number | A3055WR-100-ND |
Manufacturer | |
Manufacturer Product Number | 3055 WR005 |
Description | HOOK-UP STRND 18AWG W/R 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White, Red Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.079" (2.01mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥993.34000 | ¥993.34 |
| 2 | ¥945.26500 | ¥1,890.53 |
| 3 | ¥918.06333 | ¥2,754.19 |
| 5 | ¥884.71400 | ¥4,423.57 |
| 7 | ¥863.31000 | ¥6,043.17 |
| 10 | ¥841.08000 | ¥8,410.80 |


