Wire 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3055 RD013

DigiKey Part Number
216-3055RD013-ND
Manufacturer
Manufacturer Product Number
3055 RD013
Description
HU WIRE PVC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Mfr
Length
5000' (1524.0m)
Packaging
Spool
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.86953¥9,347.65
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 18AWG RED 100'
In-Stock: 185
Unit Price: ¥955.13000
HOOK-UP STRND 18AWG RED 1000'
In-Stock: 55
Unit Price: ¥4,325.12000