18 AWG Hook-Up Wire 16/30 Brown 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3055 BR005

DigiKey Part Number
A2064N-100-ND
Manufacturer
Manufacturer Product Number
3055 BR005
Description
HOOK-UP STRND 18AWG BRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.079" (2.01mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥993.04000¥993.04
2¥944.97500¥1,889.95
3¥917.78333¥2,753.35
5¥884.44400¥4,422.22
7¥863.04571¥6,041.32
10¥840.82300¥8,408.23
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 612
Unit Price: ¥993.04000
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 160
Unit Price: ¥954.84000
HOOK-UP STRND 18AWG RED 100'
In-Stock: 171
Unit Price: ¥954.84000
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 71
Unit Price: ¥993.04000
HOOK-UP STRND 18AWG ORG 100'
In-Stock: 95
Unit Price: ¥993.04000
Alternate Length
HOOK-UP STRND 18AWG BRN 1000'
In-Stock: 17
Unit Price: ¥4,157.50000