
3055/1 WH005 | |
|---|---|
DigiKey Part Number | A30551W-100-ND |
Manufacturer | |
Manufacturer Product Number | 3055/1 WH005 |
Description | HOOK-UP SOLID 18AWG WHT 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.072" (1.83mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥833.46000 | ¥833.46 |
| 2 | ¥793.12500 | ¥1,586.25 |
| 3 | ¥770.34667 | ¥2,311.04 |
| 5 | ¥742.42600 | ¥3,712.13 |
| 7 | ¥724.50429 | ¥5,071.53 |
| 10 | ¥705.88900 | ¥7,058.89 |


