22 AWG Hook-Up Wire White 300V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3051 WH013

DigiKey Part Number
216-3051WH013-ND
Manufacturer
Manufacturer Product Number
3051 WH013
Description
HU WIRE PVC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire White 300V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.016" (0.41mm)
Mfr
Length
5000' (1524.0m)
Packaging
Spool
Voltage
300V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Cable Type
Jacket Color
Wire Gauge
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.97959¥4,897.95
10,000¥0.93093¥9,309.30
15,000¥0.90337¥13,550.55
25,000¥0.86959¥21,739.75
35,000¥0.84788¥29,675.80
50,000¥0.82534¥41,267.00
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 250
Unit Price: ¥716.03000
HOOK-UP STRAND 22AWG WHITE
In-Stock: 162000
Unit Price: ¥2.86574