
3051/1 BK001 | |
|---|---|
DigiKey Part Number | A30511B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3051/1 BK001 |
Description | HOOK-UP SOLID 22AWG BLACK 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.057" (1.45mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,244.59000 | ¥2,244.59 |
| 2 | ¥2,134.82000 | ¥4,269.64 |
| 3 | ¥2,072.76333 | ¥6,218.29 |
| 5 | ¥1,996.67000 | ¥9,983.35 |
| 7 | ¥1,948.12143 | ¥13,636.85 |












