
3050 GR013 | |
|---|---|
DigiKey Part Number | 3050GR013-ND |
Manufacturer | |
Manufacturer Product Number | 3050 GR013 |
Description | HOOK-UP STRND 24AWG GRN 5000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Green 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.056" (1.42mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,986.96000 | ¥4,986.96 |
| 2 | ¥4,740.78000 | ¥9,481.56 |
| 3 | ¥4,601.47667 | ¥13,804.43 |
| 5 | ¥4,587.73600 | ¥22,938.68 |



