New Product
26 AWG Hook-Up Wire 7/34 Red 300V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3049 RD013

DigiKey Part Number
216-3049RD013-ND
216-3049RD013-DS-ND
Manufacturer
Manufacturer Product Number
3049 RD013
Description
HOOK-UP STRND 26AWG RED 5K FT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Red 300V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.051" (1.30mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
5000' (1524.0m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/34
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49,509 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.19000¥5.19
5¥4.62800¥23.14
10¥4.41600¥44.16
25¥4.14200¥103.55
50¥3.94480¥197.24
100¥3.75590¥375.59
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.80127¥4,006.35
10,000¥0.76155¥7,615.50
15,000¥0.75546¥11,331.90
Manufacturers Standard Package