30 AWG Hook-Up Wire 7/38 Red 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3047 RD001

DigiKey Part Number
A3047R-1000-ND
Manufacturer
Manufacturer Product Number
3047 RD001
Description
HOOK-UP STRND 30AWG RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Red 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.044" (1.12mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/38
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.74475¥2,744.75
2,000¥2.60958¥5,219.16
3,000¥2.53310¥7,599.30
5,000¥2.43932¥12,196.60
7,000¥2.37909¥16,653.63
10,000¥2.31655¥23,165.50
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 30AWG ORANGE
In-Stock: 2000
Unit Price: ¥2.85094
HOOK-UP STRND 30AWG BLACK
In-Stock: 7000
Unit Price: ¥2.96501
HOOK-UP STRND 30AWG GREEN
In-Stock: 1
Unit Price: ¥3.20078
HOOK-UP STRND 30AWG BLUE 1000FT
In-Stock: 4000
Unit Price: ¥2.96501
HOOK-UP STRND 30AWG BROWN
In-Stock: 1000
Unit Price: ¥2.74475
Alternate Length
HOOK-UP STRND 30AWG RED 100'
In-Stock: 24
Unit Price: ¥641.07000