30 AWG Bus Bar Wire Solid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

299/3 SV001

DigiKey Part Number
A299/3SV-1000-ND
Manufacturer
Manufacturer Product Number
299/3 SV001
Description
WIRE BUS BAR 30AWG NONE 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 AWG Bus Bar Wire Solid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Operating Temperature
0°C ~ 150°C
Cable Type
Ratings
ASTM B-33
Wire Gauge
Base Product Number
Conductor Strand
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,006.10000¥3,006.10
2¥2,858.85500¥5,717.71
3¥2,775.54667¥8,326.64
5¥2,673.41400¥13,367.07
7¥2,607.83000¥18,254.81
10¥2,539.72000¥25,397.20
Manufacturers Standard Package
Alternate Length
WIRE BUS BAR 30AWG NONE 100'
In-Stock: 199
Unit Price: ¥822.77000