26 AWG Hook-Up Wire Solid White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire Solid White 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2853/1 WH005

DigiKey Part Number
2853/1WH005-ND
Manufacturer
Manufacturer Product Number
2853/1 WH005
Description
HOOK-UP SOLID 26AWG WHITE 100'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Solid White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.036" (0.91mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 1213
Conductor Material
Qualification
MIL-W-16878/4 Type E
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,819.05000¥1,819.05
2¥1,730.39000¥3,460.78
3¥1,680.21333¥5,040.64
5¥1,618.73400¥8,093.67
7¥1,579.24429¥11,054.71
10¥1,538.24700¥15,382.47
Manufacturers Standard Package
Alternate Color
HOOK-UP SOLID 26AWG BLACK 100'
In-Stock: 42
Unit Price: ¥1,819.05000
HOOK-UP SOLID 26AWG RED 100'
In-Stock: 0
Unit Price: ¥1,965.03000
Alternate Length
HOOK-UP SOLID 26AWG WHITE 1000'
In-Stock: 1
Unit Price: ¥10,864.54000