


2853/1 BK001 | |
|---|---|
DigiKey Part Number | A2853/1B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2853/1 BK001 |
Description | HOOK-UP SOLID 26AWG BLACK 1000' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.036" (0.91mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10,864.54000 | ¥10,864.54 |
| 2 | ¥10,322.98500 | ¥20,645.97 |
| 3 | ¥10,016.36333 | ¥30,049.09 |
| 5 | ¥9,640.33200 | ¥48,201.66 |
| 7 | ¥9,398.80429 | ¥65,791.63 |
| 10 | ¥9,147.84100 | ¥91,478.41 |




