24 AWG Hook-Up Wire 7/32 Red 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 7/32 Red 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2844/7 RD001

DigiKey Part Number
A2844/7R-1000-ND
Manufacturer
Manufacturer Product Number
2844/7 RD001
Description
HOOK-UP STRND 24AWG RED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Red 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.036" (0.91mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
250V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Qualification
MIL-W-16878E Type ET
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.31760¥9,317.60
2,000¥8.85114¥17,702.28
3,000¥8.58708¥25,761.24
5,000¥8.26313¥41,315.65
7,000¥8.05503¥56,385.21
10,000¥7.83883¥78,388.30
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 4
Unit Price: ¥9,610.91000
HOOK-UP STRND 24AWG GRN 1000'
In-Stock: 0
Unit Price: ¥9,610.91000
HOOK-UP STRND 24AWG WHITE
In-Stock: 0
Unit Price: ¥9.14785
HOOK-UP STRND 24AWG VIOLET 1000'
In-Stock: 3
Unit Price: ¥9,610.91000
Alternate Length
HOOK-UP STRND 24AWG RED 100'
In-Stock: 21
Unit Price: ¥1,623.01000