28 AWG Hook-Up Wire Solid Green 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 AWG Hook-Up Wire Solid Green 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2842/1 GR001

DigiKey Part Number
2842/1GR001-ND
Manufacturer
Manufacturer Product Number
2842/1 GR001
Description
HOOK-UP SOLID 28AWG GREEN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire Solid Green 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.025" (0.63mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
250V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Qualification
MIL-W-16878E Type ET
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥10.68211¥10,682.11
2,000¥10.14625¥20,292.50
3,000¥9.84286¥29,528.58
5,000¥9.47073¥47,353.65
7,000¥9.23164¥64,621.48
10,000¥8.98323¥89,832.30
Manufacturers Standard Package
Alternate Color
HOOK-UP SOLID 28AWG BLACK 1000'
In-Stock: 8
Unit Price: ¥11,018.89000
HOOK-UP SOLID 28AWG RED 1000'
In-Stock: 3
Unit Price: ¥11,018.89000
Alternate Length
HOOK-UP SOLID 28AWG GRN 100'
In-Stock: 23
Unit Price: ¥1,843.05000