
2624 WH005 | |
|---|---|
DigiKey Part Number | 216-2624WH005-ND |
Manufacturer | |
Manufacturer Product Number | 2624 WH005 |
Description | HOOK-UP STRND 24AWG WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.038" (0.96mm) |
Mfr | Jacket (Insulation) Thickness 0.007" (0.18mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -150°C ~ 300°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 11905 |
Conductor Strand 19/36 | Features Chemical Resistant, High Temperature, UV Resistant |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥16.84310 | ¥1,684.31 |
| 200 | ¥16.02090 | ¥3,204.18 |
| 300 | ¥15.55567 | ¥4,666.70 |
| 500 | ¥14.98528 | ¥7,492.64 |
| 700 | ¥14.61910 | ¥10,233.37 |
| 1,000 | ¥14.23881 | ¥14,238.81 |


