
2618 BK001 | |
|---|---|
DigiKey Part Number | 216-2618BK001-ND |
Manufacturer | |
Manufacturer Product Number | 2618 BK001 |
Description | HOOK-UP STRND 18AWG BLACK 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.061" (1.55mm) |
Mfr | Jacket (Insulation) Thickness 0.007" (0.18mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -150°C ~ 300°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 11905 |
Conductor Strand 19/30 | Features Chemical Resistant, High Temperature, UV Resistant |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16,133.16000 | ¥16,133.16 |
| 2 | ¥15,325.33000 | ¥30,650.66 |
| 3 | ¥14,867.90000 | ¥44,603.70 |
| 5 | ¥14,306.79200 | ¥71,533.96 |
| 7 | ¥13,946.39143 | ¥97,624.74 |
| 10 | ¥13,571.83100 | ¥135,718.31 |


