

25483 BK199 | |
|---|---|
DigiKey Part Number | 25483BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 25483 BK199 |
Description | MULTI-PAIR 6COND 22AWG BLK FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Black |
Series | Ratings ISO 10993, UL Style 20668 |
Packaging Digi-Spool®, Continuous Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 90°C |
Number of Conductors 6 (3 Pair Twisted) | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/30 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.249" (6.32mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.44000 | ¥106.44 |
| 5 | ¥94.98800 | ¥474.94 |
| 10 | ¥90.42000 | ¥904.20 |
| 25 | ¥84.67520 | ¥2,116.88 |
| 50 | ¥80.53520 | ¥4,026.76 |
| 100 | ¥76.56440 | ¥7,656.44 |


