

25274 BK001 | |
|---|---|
DigiKey Part Number | 216-25274BK001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 25274 BK001 |
Description | MULTI-PAIR 8COND 24AWG BLK FEET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Black |
Series | Ratings ISO 10993, UL Style 20668 |
Packaging Digi-Spool®, Continuous Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 90°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/32 | Shield Material Suprashield®; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 70% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.271" (6.88mm) | Base Product Number |
Shield Type Foil, Braid |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.49000 | ¥110.49 |
| 5 | ¥98.68400 | ¥493.42 |
| 10 | ¥93.93100 | ¥939.31 |
| 25 | ¥87.95120 | ¥2,198.78 |
| 50 | ¥83.64760 | ¥4,182.38 |
| 100 | ¥79.51960 | ¥7,951.96 |



