


25121 BK005 | |
|---|---|
DigiKey Part Number | 25121BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25121 BK005 |
Description | CABLE 2COND 22AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Black |
Packaging Spool | Ratings ISO 10993, UL Style 20668 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -30°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.196" (4.98mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,538.66000 | ¥4,538.66 |
| 2 | ¥4,315.29500 | ¥8,630.59 |
| 3 | ¥4,188.84667 | ¥12,566.54 |
| 5 | ¥4,033.80400 | ¥20,169.02 |
| 7 | ¥3,934.24000 | ¥27,539.68 |
| 10 | ¥3,830.82000 | ¥38,308.20 |



