3 Conductor Multi-Conductor Cable Slate 16 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2433C SL002

DigiKey Part Number
2433CSL002-ND
Manufacturer
Manufacturer Product Number
2433C SL002
Description
CABLE 3CON 16AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 16 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Slate
Packaging
Spool
Features
Drain Wire
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 75°C
Number of Conductors
3
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Strand
19/0.0117"
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.240" (6.10mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,837.48000¥9,837.48
2¥9,459.78500¥18,919.57
Manufacturers Standard Package
Alternate Length
CABLE 3CON 16AWG SLATE SHLD 100'
In-Stock: 1
Unit Price: ¥3,200.78000
CABLE 3COND 16AWG SHLD
In-Stock: 3000
Unit Price: ¥19.31510
CABLE 3COND 16AWG SHLD 1000'
In-Stock: 1
Unit Price: ¥19,884.07000