4 Conductor Multi-Conductor Cable Slate 18 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2424C SL002

DigiKey Part Number
A2424CSL-500-ND
Manufacturer
Manufacturer Product Number
2424C SL002
Description
CABLE 4CON 18AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 18 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Slate
Packaging
Spool
Features
Drain Wire
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 75°C
Number of Conductors
4
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Strand
16/30
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.235" (5.97mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,758.45000¥8,758.45
2¥8,350.24000¥16,700.48
Manufacturers Standard Package
Alternate Length
CABLE 4COND 18AWG SHLD 1000'
In-Stock: 2
Unit Price: ¥15,563.80000
CABLE 4CON 18AWG SLATE SHLD 500'
In-Stock: 2
Unit Price: ¥8,107.79000
CABLE 4CON 18AWG SLATE SHLD FEET
In-Stock: 2217
Unit Price: ¥28.86000