
2404C SL005 | |
|---|---|
DigiKey Part Number | 2404CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 2404C SL005 |
Description | CABLE 4CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 4 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/30 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.194" (4.93mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,794.89000 | ¥1,794.89 |
| 2 | ¥1,707.52500 | ¥3,415.05 |
| 3 | ¥1,658.08667 | ¥4,974.26 |
| 5 | ¥1,597.46800 | ¥7,987.34 |
| 7 | ¥1,558.55571 | ¥10,909.89 |
| 10 | ¥1,518.14300 | ¥15,181.43 |





