
2198 SV005 | |
|---|---|
DigiKey Part Number | 2198SV005-100-ND |
Manufacturer | |
Manufacturer Product Number | 2198 SV005 |
Description | GROUND BRAID TUBE 0.25"DIAX100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.250" (6.35mm, 1/4") - Inner Dia X 100.0' (30.48m) 36 AWG |
Datasheet | Datasheet |
Category | Material Copper, Silver Plated |
Manufacturer Alpha Wire | Size, Supplied 0.250" (6.35mm, 1/4") - Inner Dia |
Series | Number of Carriers 24 |
Packaging Spool | Wire Gauge - Ends 36 AWG |
Part Status Active | Length 100.0' (30.48m) |
Type Tubular | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39,713.49000 | ¥39,713.49 |


