Tubular Ground Braid 1.250" (31.75mm, 1 1/4") - Inner Dia X 100.0' (30.48m) 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2180 SV005

DigiKey Part Number
2180SV005-100-ND
Manufacturer
Manufacturer Product Number
2180 SV005
Description
GROUND BRAID TUBE 1.25"DIAX100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 1.250" (31.75mm, 1 1/4") - Inner Dia X 100.0' (30.48m) 30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Copper, Tinned
Manufacturer
Alpha Wire
Size, Supplied
1.250" (31.75mm, 1 1/4") - Inner Dia
Series
Number of Carriers
48
Packaging
Spool
Wire Gauge - Ends
30 AWG
Part Status
Active
Length
100.0' (30.48m)
Type
Tubular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38,886.30000¥38,886.30
Manufacturers Standard Package