
2144 SV002 | |
|---|---|
DigiKey Part Number | 2144SV002-500-ND |
Manufacturer | |
Manufacturer Product Number | 2144 SV002 |
Description | GROUND BRAID TUBE 0.38"DIAX500' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.375" (9.53mm, 3/8") - Inner Dia X 500.0' (152.40m) 34 AWG |
Datasheet | Datasheet |
Category | Material Copper, Tinned |
Manufacturer Alpha Wire | Size, Supplied 0.375" (9.53mm, 3/8") - Inner Dia |
Series | Number of Carriers 24 |
Packaging Spool | Wire Gauge - Ends 34 AWG |
Part Status Active | Length 500.0' (152.40m) |
Type Tubular | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25,385.82000 | ¥25,385.82 |
| 2 | ¥23,730.92500 | ¥47,461.85 |


