3 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1898C SL005

DigiKey Part Number
A1898CS-100-ND
Manufacturer
Manufacturer Product Number
1898C SL005
Description
CABLE 3COND 18AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.210" (5.33mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
3
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Strand
16/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,614.55000¥1,614.55
2¥1,536.00500¥3,072.01
3¥1,491.56000¥4,474.68
5¥1,437.12600¥7,185.63
7¥1,402.15000¥9,815.05
10¥1,365.86200¥13,658.62
Manufacturers Standard Package
Alternate Length
CABLE 3COND 18AWG SLATE 1000'
In-Stock: 16
Unit Price: ¥9,667.52000
CABLE 3COND 18AWG SLATE 500'
In-Stock: 9
Unit Price: ¥5,351.58000