16 AWG Hook-Up Wire 19/29 Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1858/19 BL001

DigiKey Part Number
A1858/19L-1000-ND
Manufacturer
Manufacturer Product Number
1858/19 BL001
Description
HOOK-UP STRAND 16AWG BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.076" (1.93mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/29
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.25351¥6,253.51
2,000¥5.94226¥11,884.52
3,000¥5.76603¥17,298.09
5,000¥5.54992¥27,749.60
7,000¥5.41108¥37,877.56
10,000¥5.26688¥52,668.80
Manufacturers Standard Package
Alternate Color
HOOK-UP STRAND 16AWG BLACK
In-Stock: 53835
Unit Price: ¥16.00000
HOOK-UP STRAND 16AWG BROWN
In-Stock: 3000
Unit Price: ¥6.25351
HOOK-UP STRAND 16AWG GREEN
In-Stock: 2000
Unit Price: ¥6.01305
HOOK-UP STRAND 16AWG ORANGE
In-Stock: 2
Unit Price: ¥6,449.22000
HOOK-UP STRAND 16AWG RED
In-Stock: 20826
Unit Price: ¥16.00000
Alternate Length
HOOK-UP STRND 16AWG BLUE 100'
In-Stock: 27
Unit Price: ¥1,600.03000