18 AWG Hook-Up Wire 7/26 Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857 GR005

DigiKey Part Number
1857GR005-ND
Manufacturer
Manufacturer Product Number
1857 GR005
Description
HOOK-UP STRND 18AWG GREEN 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.068" (1.73mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/26
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,143.01000¥1,143.01
2¥1,087.62500¥2,175.25
3¥1,056.26667¥3,168.80
5¥1,017.88600¥5,089.43
7¥993.23143¥6,952.62
10¥967.63500¥9,676.35
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 23
Unit Price: ¥1,058.09000
HOOK-UP STRND 18AWG BLUE 100'
In-Stock: 16
Unit Price: ¥1,058.09000
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 2
Unit Price: ¥1,058.09000
HOOK-UP STRND 18AWG ORANGE 100'
In-Stock: 3
Unit Price: ¥1,058.09000
HOOK-UP STRND 18AWG RED
In-Stock: 3300
Unit Price: ¥10.36990
Alternate Length
HOOK-UP STRND 18AWG GREEN 1000'
In-Stock: 10
Unit Price: ¥5,371.05000