18 AWG Hook-Up Wire 7/26 Brown 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857 BR001

DigiKey Part Number
1857BR001-ND
Manufacturer
Manufacturer Product Number
1857 BR001
Description
HOOK-UP STRND 18AWG BROWN 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 Brown 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.068" (1.73mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/26
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,371.05000¥5,371.05
2¥5,105.82000¥10,211.64
3¥4,955.72333¥14,867.17
5¥4,771.65600¥23,858.28
7¥4,653.43571¥32,574.05
10¥4,530.63900¥45,306.39
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 13
Unit Price: ¥5,371.05000
HOOK-UP STRND 18AWG BLUE 1000'
In-Stock: 4
Unit Price: ¥5,371.05000
HOOK-UP STRND 18AWG GREEN 1000'
In-Stock: 10
Unit Price: ¥5,371.05000
HOOK-UP STRND 18AWG ORANGE
In-Stock: 1000
Unit Price: ¥5.00805
HOOK-UP STRND 18AWG RED 1000'
In-Stock: 14
Unit Price: ¥5,371.05000
Alternate Length
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 2
Unit Price: ¥1,058.09000